
NXP PCA82C251T/N3 technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 2 |
| Number of Receive Buffers | 1 |
| Number of Transmit Buffers | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 85mA |
| Termination | SMD/SMT |
| Voltage | 7V |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA82C251T/N3 to view detailed technical specifications.
No datasheet is available for this part.
