
Automotive CAN controller IC, 1MBd, 5V operation, featuring a single transceiver with serial CAN interface. Surface mountable in an 8-pin SO package, this component operates from 4.5V to 5.5V with a maximum supply current of 85mA. It supports a wide temperature range from -40°C to 125°C and is RoHS compliant. Packaged on tape and reel for automated assembly.
NXP PCA82C251T/YM,118 technical specifications.
| Package/Case | SO |
| Interface | Serial, CAN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 85mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Number of Receive Buffers | 1 |
| Number of Transceivers | 1 |
| Number of Transmit Buffers | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 85mA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA82C251T/YM,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
