The PCA82C251TD is a single transceiver IC from NXP, operating within a 4.5V to 5.5V supply voltage range and consuming up to 85mA of current. It is packaged in a lead-free SOP8 package, suitable for use in temperatures spanning from -40°C to 125°C. This IC is compliant with RoHS regulations and is available in quantities of 100 per rail or tube packaging.
NXP PCA82C251TD technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 85mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA82C251TD to view detailed technical specifications.
No datasheet is available for this part.