The PCA82C251U is an 8-function automotive interface IC from NXP, operating within a temperature range of -40°C to 125°C. It features a 5V nominal supply voltage and an 8-pin die package. This IC is designed for use in automotive applications, adhering to the temperature grade of AUTOMOTIVE.
NXP PCA82C251U technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP PCA82C251U to view detailed technical specifications.
No datasheet is available for this part.