The PCA82C252T is a dual UART interface IC from NXP, featuring a 14-pin SOP14 package. It operates within a temperature range of -40 to 125°C and has a nominal supply voltage of 5V. The device has a maximum supply current of 0.035mA. It is designed for use in automotive applications, with a temperature grade of AUTOMOTIVE. The IC is suitable for use in network interface applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.035 |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |