8-bit microcontroller featuring 1024 words of MROM and 32 bytes of RAM. Operates at a maximum clock frequency of 3 MHz with a maximum supply voltage of 5.5V and a minimum of 2V. This commercial-grade component offers 16 I/O lines and PWM channels, housed in a 24-terminal PDSO package with a width of 7.5mm. Operating temperature range is -20°C to 50°C.
Checking distributor stock and pricing after the page loads.
NXP PCA84C122AT technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 24 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 1.8 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 3 |
| ROM Programmability | MROM |
| ROM (words) | 1024 |
| RAM (bytes) | 32 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.