NXP PCA85132U/2DA/Q1 technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 197 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N197 |
| Pin Count | 197 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| fmax-Min | 0.4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP PCA85132U/2DA/Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.