NXP PCA85133U/2DB/Q1 technical specifications.
| Package Family Name | Die |
| Package/Case | Bare Die |
| Pin Count | 110 |
| PCB | 110 |
| Package Length (mm) | 4.16 |
| Package Width (mm) | 1.07 |
| Package Height (mm) | 0.39 |
| Seated Plane Height (mm) | 0.4 |
| Pin Pitch (mm) | 0.05 |
| Mounting | Surface Mount |
| Number of Digits | 40 |
| Number of Segments | 320 |
| Maximum Clock Frequency | 0.4MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Max Operating Supply Voltage | 5.5V |
| Maximum Power Dissipation | 400mW |
| Interface Type | Serial (I2C) |
| Maximum Supply Current | 0.02mA |
| Min Operating Supply Voltage | 1.8V |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP PCA85133U/2DB/Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.