
NXP PCA85176H/Q900/1,5 technical specifications.
| Package/Case | TQFP |
| Display Type | LCD |
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 4.8kHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Segments | 160 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 7uA |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA85176H/Q900/1,5 to view detailed technical specifications.
No datasheet is available for this part.