NXP PCA8521FP technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 16 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.025 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP PCA8521FP to view detailed technical specifications.
No datasheet is available for this part.