
60-segment LCD driver IC for surface mount applications, featuring an I2C interface and operating at up to 400kHz. This component supports a display type of LCD and is housed in an LQFP package. It offers a wide operating temperature range from -40°C to 95°C, with a supply voltage range of 1.8V to 5.5V. The device is lead-free, RoHS compliant, and designed for efficient operation with a maximum supply current of 20uA and a power dissipation of 400mW.
NXP PCA8534AH/Q900/1,5 technical specifications.
| Package/Case | LQFP |
| Display Type | LCD |
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 3.046kHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Segments | 60 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA8534AH/Q900/1,5 to view detailed technical specifications.
No datasheet is available for this part.
