
The PCA8537BH/Q900/1,5 is a TQFP-packaged LCD driver IC with a maximum operating temperature range of -40°C to 95°C. It operates at a maximum supply voltage of 5.5V and has a maximum supply current of 50mA. The device can handle a maximum power dissipation of 400mW. It supports SPI, Serial, and 3-WIRE interfaces and has a maximum frequency of 5MHz. The PCA8537BH/Q900/1,5 is RoHS compliant and available in a tape and reel packaging with 1500 units per package.
NXP PCA8537BH/Q900/1,5 technical specifications.
| Package/Case | TQFP |
| Display Type | LCD |
| Interface | SPI, Serial, 3-WIRE |
| Max Frequency | 5MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 50mA |
| Number of Segments | 44 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.01272oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA8537BH/Q900/1,5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
