Automotive-grade liquid crystal display driver, operating from 1.8V to 5.5V with a nominal 3.3V supply. This 32-terminal interface IC features a 0.4 MHz maximum frequency and is housed in a 5x5mm HVQFN EP package. Designed for segment display applications, it offers a wide operating temperature range from -40°C to 105°C, meeting AEC-Q100 standards.
NXP PCA8561AHN/AY technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| fmax-Min | 0.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP PCA8561AHN/AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.