NXP PCA8565BS/1,118 technical specifications.
| Logic Function | Clock |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA8565BS/1,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.