
The PCA8574AD is an 8-channel I2C/SMBus I/O expander from NXP, packaged in a SOIC-16 package. It operates over a supply voltage range of 2.3V to 5.5V. This device is lead-free and RoHS compliant. It is available in a package quantity of 48, packaged in rail/Tube packaging.
NXP PCA8574AD technical specifications.
| Package/Case | SOIC |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 8 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA8574AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.