NXP PCA8575DB,118 technical specifications.
| Package/Case | SSOP |
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of I/Os | 16 |
| Operating Supply Voltage | 5.5V |
| Output Current | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Supply Voltage-Nom | 5.5V |
| Weight | 0.007764oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA8575DB,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
