
The PCA8581TD is a 1Kb I2C EEPROM with 128 x 8 organization. It operates over a temperature range of -40 to 85°C and is packaged in a SOT-96 package. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It has a maximum frequency of 100kHz and an access time of 10ms. The PCA8581TD is lead free and available in quantities of 100 in rail or tube packaging.
NXP PCA8581TD technical specifications.
| Access Time | 10ms |
| Package/Case | SOT-96 |
| Frequency | 100kHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Min Supply Voltage | 4.5V |
| Organization | 128 x 8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA8581TD to view detailed technical specifications.
No datasheet is available for this part.