The PCA8581TD-T is a 1Kb I2C EEPROM from NXP, featuring an organization of 128 x 8. It operates within a temperature range of -25°C to 85°C and is packaged in a SOIC case. The device is lead free and RoHS compliant, making it suitable for a variety of applications. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V, with an operating supply voltage of 5V. The PCA8581TD-T has a maximum frequency of 100kHz and an access time of 3400ns.
NXP PCA8581TD-T technical specifications.
| Access Time | 3400ns |
| Package/Case | SOIC |
| Frequency | 100kHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Organization | 128 x 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA8581TD-T to view detailed technical specifications.
No datasheet is available for this part.