NXP PCA8802U/2AA/1,026 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 19600 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Time Format | Binary |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA8802U/2AA/1,026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.