NXP PCA9306D technical specifications.
| Package/Case | SOIC |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Inputs | 2 |
| Propagation Delay | 1.5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9306D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
