NXP PCA9306DP1 technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Propagation Delay | 3.3ns |
| RoHS Compliant | Yes |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9306DP1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
