NXP PCA9500D technical specifications.
| Package/Case | SOT-109 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 8 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9500D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
