
The PCA9505DGG is a 40-pin TSSOP I2C I/O expander with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a frequency of 400kHz and is packaged in a lead-free TSSOP56 package. The device is RoHS compliant and available in quantities of 2000 units per reel. It is not radiation hardened and has a weight of 0.026103oz.
NXP PCA9505DGG,118 technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 40 |
| Output Type | PUSH-PULL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.026103oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9505DGG,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.