
40-bit I2C-bus I/O expander featuring 40 general-purpose I/O pins. Supports I2C interface up to 400kHz maximum frequency. Operates with a supply voltage range of 2.3V to 5.5V, with a maximum power dissipation of 500mW. Offers push-pull output type with 50mA output current capability. Packaged in a 56-pin TSSOP, this RoHS compliant component is supplied on tape and reel.
NXP PCA9506DGG,518 technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Channels | 1 |
| Number of I/Os | 40 |
| Operating Supply Voltage | 5.5V |
| Output Current | 50mA |
| Output Type | PUSH-PULL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 500mA |
| Supply Voltage-Nom | 2.3V |
| Weight | 0.026103oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9506DGG,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
