The PCA9510ADP is an 8-channel dual interface circuit from NXP, operating within a temperature range of -40 to 85 degrees Celsius. It features a TSSOP-8 package type with dimensions of 3mm width and 3mm length. The device has a nominal supply voltage of 3.3V, a minimum supply voltage of 2.7V, and a maximum supply voltage of 5.5V, with a maximum supply current of 6mA. The PCA9510ADP is categorized under interface ICs and miscellaneous components.
NXP PCA9510ADP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP PCA9510ADP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.