NXP PCA9517ATP technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package/Case | HWSON EP |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-229 |
| Input Signal Type | I2C |
| Max Operating Supply Voltage | 5.5V |
| Type | Repeater |
| Maximum Propagation Delay Time (tPLH) | 250ns |
| Min Operating Supply Voltage | 2.7V |
| Maximum Propagation Delay Time (tPHL) | 300ns |
| Typical Operating Supply Voltage | 3.3|5V |
| Typical Input Capacitance | 6pF |
| Maximum Clock Frequency | 400kHz |
| Maximum Supply Current | 1mA |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP PCA9517ATP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.