NXP PCA9517D technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 250ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9517D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.