NXP PCA9530D technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| RoHS Compliant | Yes |
| Voltage | 5V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9530D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.