4-bit I2C-bus LED dimmer IC, featuring 4 outputs and 4 segments. This surface mount component is housed in a TSSOP package with dimensions of 3.1mm (length) x 3.1mm (width) x 0.95mm (height). Operating voltage ranges from 2.3V to 5.5V, with a maximum supply current of 550uA and a typical supply current of 500uA. It supports a low-level output current of 25mA and operates within a temperature range of -40°C to 85°C, with a power dissipation of 400mW. This RoHS compliant, lead-free component is supplied on tape and reel.
NXP PCA9533DP/01,118 technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 550uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Number of Segments | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9533DP/01,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.