
The PCA9533DP/02,118 is a 4-channel I/O expander from NXP, packaged in a TSSOP-14 package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum power dissipation of 400mW and a maximum supply current of 550uA. It can be mounted on a surface mount PCB and is available in a tape and reel packaging format.
NXP PCA9533DP/02,118 technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 550uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Number of Segments | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| RoHS Compliant | Yes |
| Supply Current | 550uA |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9533DP/02,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
