The PCA9535APW is a 24-port parallel I/O port IC from NXP, designed for industrial temperature operation. It has a supply voltage range of 1.65 to 5.5V and is packaged in a TSSOP-24 package. The device operates over a temperature range of -40 to 85 degrees Celsius. It features 16 I/O lines and is a general-purpose parallel I/O port IC.
NXP PCA9535APW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 5.5 |
| Number of Ports | 2 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 16 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP PCA9535APW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.