The PCA9535CHF is a 16-bit parallel I/O port IC from NXP, featuring 2 ports with 16 I/O lines each. It operates over a supply voltage range of 2.3V to 5.5V and is rated for industrial temperature conditions from -40°C to 85°C. The device is packaged in a 24-pin HWQFN package, suitable for surface-mount applications.
NXP PCA9535CHF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 16 |
| Number of Ports | 2 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP PCA9535CHF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.