NXP PCA9535D-T technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9535D-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.