NXP PCA9535PW-T technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9535PW-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.