NXP PCA9536D technical specifications.
| Package/Case | SO |
| Frequency | 400kHz |
| Interface | I2C, Serial, SMBus |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 4 |
| Number of Outputs | 4 |
| Output Current | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PCA9536 |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9536D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.