NXP PCA9536D-T technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9536D-T to view detailed technical specifications.
No datasheet is available for this part.