NXP PCA9537DP technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, SMBus |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 4 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9537DP to view detailed technical specifications.
No datasheet is available for this part.