NXP PCA9540BDP technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 20uA |
| Number of Circuits | 1 |
| On-State Resistance | 31R |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9540BDP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.