
The PCA9540BDP/DG is a dual I2C multiplexer from NXP, packaged in a lead-free TSSOP. It operates within a supply voltage range of 2.3V to 5.5V and has a maximum frequency of 400kHz. This device is RoHS compliant and features a low supply current of 20uA. It is available in a tape and reel packaging option.
NXP PCA9540BDP/DG,118 technical specifications.
| Package/Case | TSSOP |
| Interface | I2C |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Frequency | 400kHz |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of Channels | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9540BDP/DG,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
