NXP PCA9544AD technical specifications.
| Bandwidth | 400kHz |
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 25uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.3ns |
| RoHS Compliant | Yes |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9544AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.