NXP PCA9544APW technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 3uA |
| Number of Circuits | 1 |
| On-State Resistance | 30R |
| Propagation Delay | 1ns |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9544APW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
