IC 9545 SERIES, 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PQCC20, 5 X 5 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT662-1, HVQFN-20, Multiplexer/Demultiplexer
Quick Jump:
Technical Specifications
NXP PCA9545ABS technical specifications.
General
Max Operating Temperature
85
Number of Terminals
20
Min Operating Temperature
-40
Terminal Position
QUAD
JEDEC Package Code
S-PQCC-N20
Width
5
Length
5
Pin Count
20
Number of Functions
1
Temperature Grade
INDUSTRIAL
Supply Voltage-Nom (Vsup)
3.3
Supply Voltage-Max (Vsup)
3.6
Supply Voltage-Min (Vsup)
2.3
Logic IC Type
MULTIPLEXER
Family
9545
Propagation Delay (tpd)
0.3
Output Polarity
TRUE
Number of Outputs
1
Number of Inputs
4
Compliance
RoHS
Yes
Lead Free
Yes
HTS Code
8542.39.00.01
REACH
Compliant
Military Spec
False
Datasheet
NXP PCA9545ABS Datasheet
Download the complete datasheet for NXP PCA9545ABS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.