8-channel, 4-to-1 line multiplexer/demultiplexer IC with true output. Features a 400kHz bandwidth, 5.5V maximum operating supply voltage, and 10mA output current. This surface mount component is housed in a 20-pin TSSOP package with dimensions of 6.6mm length, 4.5mm width, and 0.95mm height. Operating temperature range is -40°C to 85°C.
NXP PCA9545APW technical specifications.
| Bandwidth | 400kHz |
| Package/Case | TSSOP |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Nominal Supply Current | 1mA |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 25uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 10mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.3ns |
| Reach SVHC Compliant | No |
| Resistance | 24R |
| RoHS Compliant | Yes |
| Throw Configuration | 4PST |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9545APW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.