The PCA9545CPW is an industrial multiplexer from NXP, featuring a 20-pin TSSOP package and operating within a temperature range of -40°C to 85°C. It is designed to function with a supply voltage of 3.3V to 3.6V. This device has a single function and 1 output, with 4 inputs. The propagation delay is 0.3 units, and it has a true output polarity. The multiplexer is suitable for use in industrial applications.
NXP PCA9545CPW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | MULTIPLEXER |
| Family | 9545 |
| Propagation Delay (tpd) | 0.3 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP PCA9545CPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.