The PCA9545PW is a 20-pin industrial-grade multiplexer from NXP, designed to operate within a temperature range of -40°C to 85°C. It is a single-function device with 4 inputs and 1 output, featuring a propagation delay of 0.3 units. The device is supplied with a nominal voltage of 3.3V, with a maximum voltage of 3.6V and a minimum voltage of 2.3V. The PCA9545PW is packaged in a TSSOP package with dimensions of 4.4mm in width and 6.5mm in length.
NXP PCA9545PW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | MULTIPLEXER |
| Family | 9545 |
| Propagation Delay (tpd) | 0.3 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP PCA9545PW to view detailed technical specifications.
No datasheet is available for this part.