NXP PCA9546APW118 technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Number of Channels | 4 |
| Supply Current | 50uA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9546APW118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.