
2-channel LED driver IC with blinker functionality, operating from 2.3V to 5.5V supply voltage. Features a maximum supply current of 500uA and a low-level output current of 6.5mA. Supports a maximum frequency of 400kHz and is housed in a compact 8-TSSOP surface-mount package. RoHS compliant and lead-free, with an operating temperature range of -40°C to 85°C.
NXP PCA9550DP,118 technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Low Level Output Current | 6.5mA |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Number of Segments | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9550DP,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.