
The PCA9550DP-T is a dual driver IC from NXP, featuring a TSSOP8 package and lead-free construction. It operates over a temperature range of -40°C to 85°C, with a maximum supply current of 500uA and a power dissipation of 400mW. This RoHS compliant device is suitable for use in a variety of applications, with a packaging option of tape and reel in quantities of 2500 units.
NXP PCA9550DP-T technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500uA |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9550DP-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
