NXP PCA9551D technical specifications.
| Package/Case | SO |
| Current Rating | 25mA |
| Lead Free | Lead Free |
| Number of Outputs | 8 |
| Output Voltage | 6V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9551D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.