
NXP PCA9552BS-T technical specifications.
| Current Rating | 25mA |
| Lead Free | Lead Free |
| Low Level Output Current | 25A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Packaging | Tape and Reel |
| Power Dissipation | 400W |
| Radiation Hardening | No |
| Supply Current | 550mA |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9552BS-T to view detailed technical specifications.
No datasheet is available for this part.
